Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYT3BBBCEBQ0BZEGSCopy
Manufacturer Standard Lead Time29 weeks
Order Code3768943
Product RangeTraveo T2G Family CYT3BB Series Microcontrollers
Also Known AsSP005674923, CYT3BBBCEBQ0BZEGS
Your Part Number
954 In Stock
Need more?
954 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY190.910 (CNY215.7283) |
| 10+ | CNY153.460 (CNY173.4098) |
| 25+ | CNY147.580 (CNY166.7654) |
| 50+ | CNY141.690 (CNY160.1097) |
| 100+ | CNY138.860 (CNY156.9118) |
Price for:Each
Minimum: 1
Multiple: 1
CNY190.91 (CNY215.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYT3BBBCEBQ0BZEGSCopy
Manufacturer Standard Lead Time29 weeks
Order Code3768943
Product RangeTraveo T2G Family CYT3BB Series Microcontrollers
Also Known AsSP005674923, CYT3BBBCEBQ0BZEGS
Technical Datasheet
Product RangeTraveo T2G Family CYT3BB Series Microcontrollers
Device CoreARM Cortex-M7F, ARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max250MHz
Program Memory Size4160KB
No. of Pins272Pins
IC Case / PackageBGA
No. of I/O's220I/O's
InterfacesCAN, I2C, I2S, LIN, SPI, UART
RAM Memory Size768KB
ADC Channels96Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyTraveo II
MCU SeriesCYT3BB
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Traveo T2G Family CYT3BB Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
4160KB
IC Case / Package
BGA
Interfaces
CAN, I2C, I2S, LIN, SPI, UART
ADC Channels
96Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CYT3BB
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M7F, ARM Cortex-M0+
Operating Frequency Max
250MHz
No. of Pins
272Pins
No. of I/O's
220I/O's
RAM Memory Size
768KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
Traveo II
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
