
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.990 (CNY19.1987) |
| 10+ | CNY11.740 (CNY13.2662) |
| 50+ | CNY11.280 (CNY12.7464) |
| 100+ | CNY10.820 (CNY12.2266) |
| 250+ | CNY9.990 (CNY11.2887) |
| 500+ | CNY9.690 (CNY10.9497) |
| 1000+ | CNY9.380 (CNY10.5994) |
| 2500+ | CNY8.440 (CNY9.5372) |
Product Information
Product Overview
CYPD2122-24LQXI is a USB Type-C controller that complies with the latest USB Type-C and PD standards. EZ-PD CCG2 provides a complete USB Type-C and U1SB Power Delivery port control solution for passive cables, active cables, and powered accessories. It can also be used in many upstream and downstream-facing port applications. EZ-PD CCG2 uses Cypress’s proprietary M0S8 technology with a 32-bit, 48-MHz Arm® Cortex®-M0 processor with 32-KB flash and integrates a complete Type-C Transceiver including the Type-C termination resistors RP, RD and RA. Application includes USB Type-C EMCA cables, USB Type-C powered accessories, USB Type-C upstream facing ports, and USB Type-C downstream facing ports.
- Notebook application, 1 type C ports, DRP role, I²C bootloader only
- Integrated timers and counters to meet response times required by the USB-PD protocol
- Run-time reconfigurable serial communication block reconfigurable I²C, SPI, or UART functionality
- Integrated oscillator eliminating the need for external clock
- Integrated transceiver (baseband PHY), supports one USB Type-C port
- Integrated UFP (RD), EMCA (RA) termination resistors, and current sources for DFP (RP)
- Supports one USB Type-C port
- Independent supply voltage pin for GPIO that allows 1.71V to 5.5V signalling on the I/Os
- 24-pin QFN package
- Industrial temperature range from -40 to 85°C
Technical Specifications
USB Type-C and Power Delivery (PD) Controller
2.7V
QFN
1Mbps
-40°C
-
MSL 3 - 168 hours
-
5.5V
24Pins
1Ports
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
