
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.130 (CNY104.1069) |
| 5+ | CNY82.540 (CNY93.2702) |
| 10+ | CNY72.950 (CNY82.4335) |
| 50+ | CNY71.540 (CNY80.8402) |
| 100+ | CNY70.130 (CNY79.2469) |
| 250+ | CNY66.330 (CNY74.9529) |
Product Information
Product Overview
CYBT-253059-02 is a dual-mode Bluetooth BR/EDR and Low Energy wireless module solution. The CYBT-253059-02 includes an on-board crystal oscillator, passive components, and the Cypress CYW20820 silicon device. The CYBT-253059-02 supports a number of peripheral functions (ADC, PWM), as well as multiple serial communication protocols. TheCYBT-253059-02 includes a royalty-free stack compatible with Bluetooth 5.0 in a small 11.0 ×11.00 × 1.70 mm module form-factor. The CYBT-253059-02 includes 256 KB of on-chip flash memory and is designed for standalone operation. The CYBT-2x305x-02 uses an integrated power amplifier to achieve Class I or Class II output power capability. The CYBT-2x305x-02 includes an integrated chip antenna, is qualified by Bluetooth SIG, and includes regulatory certification approval for FCC, ISED, MIC, and CE.
- Integrated Arm® Cortex®-M4 microprocessor core with floating point unit (FPU)
- Maximum TX output power: +10.5dBm (CYBT-253059-02)
- Bluetooth LE RX receive sensitivity of -94.5dBm
- TX current consumption 22 mA (radio only, 10.5 dBm) RX current consumption 5.9 mA (radio only
- Up to 22 GPIOs
- I2C, I2S, UART, and PCM interfaces, two quad-SPI interfaces
- Auxiliary ADC with up to 15 analogue channels
- Programmable key scan 20 x 8 matrix, general-purpose timers and six PWMs
- Real-time clock (RTC) and watchdog timers (WDT)
- Bluetooth Basic Rate (BR) and Enhanced Data Rate (EDR) support
Technical Specifications
Bluetooth LE 5.0
I2C, I2S, SPI, UART
2.6 V to 3.3 V
CE, FCC, ISED, MIC
No SVHC (25-Jun-2025)
Class 1, Class 2
-94.5 dBm
-30 °C to 85 °C
AIROC EZ-BT Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
