
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY98.360 | CNY98.36 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.360 (CNY111.1468) |
| 5+ | CNY89.730 (CNY101.3949) |
| 10+ | CNY81.100 (CNY91.643) |
| 50+ | CNY78.150 (CNY88.3095) |
| 100+ | CNY75.190 (CNY84.9647) |
| 250+ | CNY71.740 (CNY81.0662) |
Product Information
Product Overview
EZ-BLE™ creator Bluetooth 4.2 module. The CYBLE-212020-01 is a turnkey Bluetooth® Low Energy (BLE) wireless module solution and includes on-board crystal oscillators, trace antenna, passive components and the Cypress PSoC 4 BLE BT 4.2 chip. The CYBLE-212020-01 supports a number of peripheral functions (ADC, timers, counters, PWM) and serial communication protocols (I2C, UART, SPI) through its programmable architecture. The CYBLE-212020-01 is targeted at applications requiring large memory size and Bluetooth 4.2 compliance all in a cost-optimized solution.
- Castelated solder pad connections for ease of use
- Reprogrammable architecture
- Cost-optimized for applications without space constraint
- Bluetooth SIG qualified with QDID and Declaration ID
- Flexible communication protocol support
- 256KB flash memory, 32KB SRAM memory
- Up to 23 GPIOs configurable as open drain H/L, pull-up/down, HI-Z analogue/digital or strong output
- 32bit processor (0.9 DMIPS/MHz) with single cycle 32bit multiply operating at up to 48MHz
- Watchdog timer with dedicated internal low-speed oscillator (ILO)
- Two-pin SWD for programming
Technical Specifications
Bluetooth 4.2
I2S
1.8 V to 5.5 V
CE, FCC, ISED, KC, MIC
No SVHC (25-Jun-2025)
-
-87 dBm
-40 °C to 85 °C
EZ-BLE Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
