
500 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY141.050 (CNY159.3865) |
| 5+ | CNY128.730 (CNY145.4649) |
| 10+ | CNY116.400 (CNY131.532) |
| 50+ | CNY112.080 (CNY126.6504) |
| 100+ | CNY107.760 (CNY121.7688) |
| 250+ | CNY102.530 (CNY115.8589) |
Product Information
Product Overview
The CYBLE-202007-01 from Cypress Semiconductor is an EZ-BLE™ PRoC™ XR module. The CYBLE-202007-01 is a Bluetooth™ Low Energy (BLE) wireless module solution. It is a turnkey solution and includes on-board crystal oscillators, passive components and the Cypress PRoC™ BLE. The CYBLE-202007-01 supports a number of peripheral functions (ADC, timers, counters, PWM) and serial communication protocols (I2C, UART, SPI) through its programmable architecture. The CYBLE-202007-01 includes a royalty-free BLE stack compatible with Bluetooth 4.2 and provides up to 19 GPIOs in a 15mm × 23mm × 2mm package. CYBLE-202007-01 is a certified version. The CYBLE-202007-01 supports an external antenna via a U.FL connector.
- Extended range up to 400meters bidirectional communication, up to 450meters in beacon only mode
- 256KB flash memory, 32KB SRAM memory, 32bit processor (0.9DMIPS/MHz) operating up to 48MHz
- Certified to FCC, IC, MIC, KC and CE regulations
- Industrial temperature range from -40°C to +85°C
- Watchdog timer with dedicated internal low-speed oscillator
- Maximum TX output power is +7.5dbm, RX receive sensitivity is 93dbm, RSSI with 1dB resolution
- Current consumption of TX is 15.6mA and RX is 16.4mA (radio only, 0dBm)
- Up to 18 capacitive sensors for buttons or sliders
- LCD drive supported on all GPIOs, programmable LVD from 1.8V to 4.5V
- Standard BLE profiles and services for interoperability
Applications
Communications & Networking
Technical Specifications
Bluetooth 4.2
I2S
1.71 V to 5.5 V
CE, FCC, IC, KC, MIC
No SVHC (25-Jun-2025)
Class 1
-93 dBm
-40 °C to 85 °C
EZ-BLE PRoC Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
