
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.470 (CNY75.1111) |
| 5+ | CNY60.760 (CNY68.6588) |
| 10+ | CNY55.050 (CNY62.2065) |
| 50+ | CNY52.620 (CNY59.4606) |
| 100+ | CNY50.180 (CNY56.7034) |
| 250+ | CNY46.980 (CNY53.0874) |
Product Information
Product Overview
Fully integrated Bluetooth Low Energy (BLE) wireless module. It includes an on-board crystal oscillator, passive components, flash memory and the Cypress CYW20737 silicon device. This single mode module supports peripheral functions (ADC and PWM) as well as serial communication (UART, SPI, I2C). It includes a royalty-free BLE stack compatible with Bluetooth 4.1 in a 14.5mm x 19.2mm x 2.25mm package. The module includes 128KB of on-board serial flash memory and is designed for standalone operation.
- Cost optimized for applications without space constraints
- Castellated solder pad connections for ease of use
- 60KB SRAM memory
- Featured with 14 GPIO's
- Cortex-M3 32bit processor
- Proven hardware design ready to use
- Bluetooth SIG qualified with QDID and declaration ID
- Non-volatile memory for self sufficient operation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth 4.1
I2C, SPI, UART
2.3 V to 3.63 V
CE, FCC, ISED, MIC
No SVHC (25-Jun-2025)
-
-94 dBm
-30 °C to 85 °C
EZ-BLE WICED Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
