
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.540 (CNY8.5202) |
| 10+ | CNY7.460 (CNY8.4298) |
| 50+ | CNY7.390 (CNY8.3507) |
| 100+ | CNY7.360 (CNY8.3168) |
Product Information
Product Overview
CY8CMBR3102-SX1I is a 2-button capacitive touch proximity sensor. It features an advanced analogue sensing channel and the capacitive sigma delta PLUS sensing algorithm, which delivers a signal-to-noise ratio of greater than 100:1 to ensure touch accuracy even in extremely noisy environments. The wake-on-approach feature wakes the devices from a low-power state to active mode on a proximity event. The device also features a driven shield, which enhances the proximity sensing range in the presence of metal objects. It detects changes in capacitance to determine the presence of a touch or proximity to conductive objects. The capacitive sensor can be a capacitive button that replaces the traditional mechanical buttons, a capacitive slider that replaces mechanical knobs or a proximity sensor that replaces an infrared sensor in a user interface solution.
- Register-configurable CapSense express controller
- Average current consumption of 22µA per sensor at 120ms refresh interval
- Advanced user interface features
- System diagnostics to detect
- EZ-Click™ customizer tool
- Sliders are not supported
- Low-power 1.71V to 5.5V operation
- Operating temperature range from -40°C to +85°C
- Available in 8 pin SOIC package
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductive Proximity Sensor
1Channels
SOIC
5.5V
8Pins
85°C
-
No SVHC (25-Jun-2025)
I2C
I2C
1.71V
SOIC
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
