
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.480 (CNY16.3624) |
| 10+ | CNY9.150 (CNY10.3395) |
| 50+ | CNY8.960 (CNY10.1248) |
| 100+ | CNY8.770 (CNY9.9101) |
| 250+ | CNY8.540 (CNY9.6502) |
| 500+ | CNY8.010 (CNY9.0513) |
| 1000+ | CNY7.560 (CNY8.5428) |
| 2500+ | CNY7.540 (CNY8.5202) |
Product Information
Product Overview
CY8CMBR3002-SX1I is a 16-button capacitive touch proximity sensor. It features an advanced analogue sensing channel and the capacitive sigma delta PLUS sensing algorithm, which delivers a signal-to-noise ratio of greater than 100:1 to ensure touch accuracy even in extremely noisy environments. The wake-on-approach feature wakes the devices from a low-power state to active mode on a proximity event. The device also features a driven shield, which enhances the proximity sensing range in the presence of metal objects. It detects changes in capacitance to determine the presence of a touch or proximity to conductive objects. The capacitive sensor can be a capacitive button that replaces the traditional mechanical buttons, a capacitive slider that replaces mechanical knobs or a proximity sensor that replaces an infrared sensor in a user interface solution.
- Register-configurable CapSense express controller
- Average current consumption of 22µA per sensor at 120ms refresh interval
- Advanced user interface features
- System diagnostics to detect
- EZ-Click™ customizer tool
- Sliders are not supported
- Low-power 1.71V to 5.5V operation
- Operating temperature range from -40°C to +85°C
- Available in 8 pin SOIC package
Technical Specifications
I2C
1.71V
SOIC
-
MSL 3 - 168 hours
-
5.5V
8Pins
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
