Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8CMBR2110-24LQXICopy
Manufacturer Standard Lead Time16 weeks
Order Code2630770
Also Known AsSP005653339, CY8CMBR2110-24LQXI
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.800 (CNY39.324) |
| 10+ | CNY29.710 (CNY33.5723) |
| 25+ | CNY26.730 (CNY30.2049) |
| 50+ | CNY25.480 (CNY28.7924) |
| 100+ | CNY24.230 (CNY27.3799) |
| 250+ | CNY23.010 (CNY26.0013) |
| 500+ | CNY22.320 (CNY25.2216) |
| 1000+ | CNY21.880 (CNY24.7244) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.80 (CNY39.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8CMBR2110-24LQXICopy
Manufacturer Standard Lead Time16 weeks
Order Code2630770
Also Known AsSP005653339, CY8CMBR2110-24LQXI
Technical Datasheet
IC Interface TypeI2C
Resolution-
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Controller IC Case StyleQFN
No. of Pins32Pins
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Medical
Technical Specifications
IC Interface Type
I2C
Supply Voltage Min
1.71V
Controller IC Case Style
QFN
Product Range
-
MSL
MSL 3 - 168 hours
Resolution
-
Supply Voltage Max
5.5V
No. of Pins
32Pins
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
