Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8CMBR2044-24LKXICopy
Order Code2630768
Also Known AsSP005653335, CY8CMBR2044-24LKXI
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.320 (CNY33.1316) |
| 10+ | CNY22.170 (CNY25.0521) |
| 25+ | CNY20.340 (CNY22.9842) |
| 50+ | CNY19.350 (CNY21.8655) |
| 100+ | CNY18.360 (CNY20.7468) |
| 250+ | CNY17.670 (CNY19.9671) |
| 500+ | CNY16.080 (CNY18.1704) |
| 1000+ | CNY16.040 (CNY18.1252) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.32 (CNY33.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8CMBR2044-24LKXICopy
Order Code2630768
Also Known AsSP005653335, CY8CMBR2044-24LKXI
Technical Datasheet
IC Interface TypeSerial
Resolution-
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Controller IC Case StyleQFN
No. of Pins16Pins
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Medical
Technical Specifications
IC Interface Type
Serial
Supply Voltage Min
1.71V
Controller IC Case Style
QFN
Product Range
-
MSL
MSL 3 - 168 hours
Resolution
-
Supply Voltage Max
5.5V
No. of Pins
16Pins
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for CY8CMBR2044-24LKXI
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000885
