Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8CMBR2016-24LQXICopy
Manufacturer Standard Lead Time16 weeks
Order Code2630767
Also Known AsSP005653331, CY8CMBR2016-24LQXI
Your Part Number
1,190 In Stock
Need more?
1,190 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.680 (CNY52.7484) |
| 10+ | CNY35.790 (CNY40.4427) |
| 25+ | CNY33.060 (CNY37.3578) |
| 50+ | CNY31.570 (CNY35.6741) |
| 100+ | CNY30.080 (CNY33.9904) |
| 250+ | CNY28.640 (CNY32.3632) |
| 500+ | CNY27.420 (CNY30.9846) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.68 (CNY52.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8CMBR2016-24LQXICopy
Manufacturer Standard Lead Time16 weeks
Order Code2630767
Also Known AsSP005653331, CY8CMBR2016-24LQXI
Technical Datasheet
IC Interface TypeSerial
Resolution-
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Controller IC Case StyleQFN
No. of Pins48Pins
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Medical
Technical Specifications
IC Interface Type
Serial
Supply Voltage Min
1.71V
Controller IC Case Style
QFN
Product Range
-
MSL
MSL 3 - 168 hours
Resolution
-
Supply Voltage Max
5.5V
No. of Pins
48Pins
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001839
