
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY792.700 (CNY895.751) |
Product Information
Product Overview
CY8CKIT-064B0S2-4343W is a PSoC™ 64 Secure Boot AIROC™ Wi-Fi BT pioneer kit. It is a low-cost hardware platform that enables you to easily design and debug your IoT application with PSoC™ 64 Secure Boot MCU and the Murata 1DX Module (CYW4343W AIROC™ Wi-Fi + AIROC™ Bluetooth® Combo Chip). PSoC 64 is Cypress’ latest, ultra-low-power PSoC specifically designed for wearables and IoT products. PSoC 64 chip is a true programmable embedded system-on-chip, integrating a 150MHz Arm® Cortex®-M4 as the primary application processor, a 100MHz Arm Cortex-M0+ that supports low-power operations, pre-configured with a root-of-trust and secure processing environment, up to 2MB flash and 1MB SRAM, Secure Digital Host Controller (SDHC) supporting SD/SDIO/eMMC interfaces, CapSenseTM touch-sensing, and programmable analogue and digital peripherals that allow higher flexibility, in-field tuning of the design, and faster time-to-market.
- PSoC 64 device (CYB0644ABZI-S2D44)
- Murata type 1DX ultra-small 2.4GHz WLAN and Bluetooth functionality module based on CYW4343W
- 512Mbit external quad SPI NOR flash that provides a fast, expandable memory for data and code
- 4Mbit quad SPI ferroelectric random-access memory (F-RAM)
- KitProg3 on-board SWD programmer/debugger with USB-UART and USB-I2C bridge functionality
- CapSense touch sensing slider (5 elements) and two buttons
- Micro-B connector for USB device interface
- 1.8V, 2.5V and 3.3V operation is supported
- Two user LEDs, an RGB LED, two user buttons, a reset button, potentiometer
- One mode selection button and one status LED for KitProg3, microSD card holder
Contents
PSoC 64 “Secure Boot” Wi-Fi BT pioneer board, USB type-A to micro-B cable, Four jumper wires (4 inches each), Two jumper wires (5 inches each), Quick start guide.
Technical Specifications
Pioneer Kit
Microcontroller, WLAN and Bluetooth Low Energy Combo Module
Bluetooth and WiFi
-
Cypress
CYW4343W
PSoC 64 Standard Secure-AWS WiFi BT Pioneer Board, USB Cable, 6x Jumper Wires, Quick Start Guide
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
