Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8C6347FMI-BLD13TCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2988101RL
Cut Tape2988101
Product RangePSoC 6 Family CY8C63xx Series Microcontrollers
Also Known AsSP005661657, CY8C6347FMI-BLD13T
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY96.500 | CNY96.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.500 (CNY109.045) |
| 10+ | CNY73.420 (CNY82.9646) |
| 25+ | CNY68.390 (CNY77.2807) |
| 50+ | CNY65.040 (CNY73.4952) |
| 100+ | CNY61.560 (CNY69.5628) |
| 250+ | CNY58.530 (CNY66.1389) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C6347FMI-BLD13TCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2988101RL
Cut Tape2988101
Product RangePSoC 6 Family CY8C63xx Series Microcontrollers
Also Known AsSP005661657, CY8C6347FMI-BLD13T
Technical Datasheet
Product RangePSoC 6 Family CY8C63xx Series Microcontrollers
Device CoreARM Cortex-M4, ARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max150MHz
Program Memory Size1MB
No. of Pins104Pins
IC Case / PackageWLCSP
No. of I/O's70I/O's
InterfacesI2C, I2S, SPI, UART, USB
RAM Memory Size288KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 6
MCU SeriesCY8C63xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PSoC 6 Family CY8C63xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
WLCSP
Interfaces
I2C, I2S, SPI, UART, USB
ADC Channels
16Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C63xx
MSL
MSL 1 - Unlimited
Device Core
ARM Cortex-M4, ARM Cortex-M0+
Operating Frequency Max
150MHz
No. of Pins
104Pins
No. of I/O's
70I/O's
RAM Memory Size
288KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PSoC 6
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.3
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014
