Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8C6347BZI-BLD43Copy
Manufacturer Standard Lead Time29 weeks
Order Code2919997
Product RangePSoC 6 Family CY8C63XX Series Microcontrollers
Also Known AsSP005661623, CY8C6347BZI-BLD43
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.050 (CNY111.9265) |
| 10+ | CNY75.300 (CNY85.089) |
| 25+ | CNY69.590 (CNY78.6367) |
| 50+ | CNY66.590 (CNY75.2467) |
| 100+ | CNY63.580 (CNY71.8454) |
| 250+ | CNY56.880 (CNY64.2744) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.05 (CNY111.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C6347BZI-BLD43Copy
Manufacturer Standard Lead Time29 weeks
Order Code2919997
Product RangePSoC 6 Family CY8C63XX Series Microcontrollers
Also Known AsSP005661623, CY8C6347BZI-BLD43
Technical Datasheet
Product RangePSoC 6 Family CY8C63XX Series Microcontrollers
Device CoreARM Cortex-M4, ARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max150MHz
Program Memory Size1024KB
No. of Pins116Pins
IC Case / PackageBGA
No. of I/O's78I/O's
InterfacesI2C, I2S, LIN, SPI, UART, USB
RAM Memory Size288KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 6
MCU SeriesCY8C63xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PSoC 6 Family CY8C63XX Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1024KB
IC Case / Package
BGA
Interfaces
I2C, I2S, LIN, SPI, UART, USB
ADC Channels
16Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C63xx
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4, ARM Cortex-M0+
Operating Frequency Max
150MHz
No. of Pins
116Pins
No. of I/O's
78I/O's
RAM Memory Size
288KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PSoC 6
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001366
