Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8C624AAZI-S2D44Copy
Manufacturer Standard Lead Time62 weeks
Order Code4062648
Product RangePSoC 6 Family CY8C62xx Series Microcontrollers
Also Known AsSP005659145, CY8C624AAZI-S2D44
Your Part Number
491 In Stock
Need more?
491 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.640 (CNY115.9832) |
| 10+ | CNY80.940 (CNY91.4622) |
| 25+ | CNY70.750 (CNY79.9475) |
| 50+ | CNY69.550 (CNY78.5915) |
| 100+ | CNY68.360 (CNY77.2468) |
| 250+ | CNY67.160 (CNY75.8908) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.64 (CNY115.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C624AAZI-S2D44Copy
Manufacturer Standard Lead Time62 weeks
Order Code4062648
Product RangePSoC 6 Family CY8C62xx Series Microcontrollers
Also Known AsSP005659145, CY8C624AAZI-S2D44
Technical Datasheet
Product RangePSoC 6 Family CY8C62xx Series Microcontrollers
Device CoreARM Cortex-M4F, ARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max150MHz
Program Memory Size2MB
No. of Pins128Pins
IC Case / PackageTQFP
No. of I/O's102I/O's
InterfacesI2C, SPI, UART
RAM Memory Size1MB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 6
MCU SeriesCY8C62xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CY8C624AAZI-S2D44 PSoC® 6 MCU is a high-performance, ultra-low-power and secured MCU platform, purpose-built for IoT applications. This product line, based on the PSoC 6 MCU platform, is a combination of a dual CPU microcontroller with low-power flash technology, digital programmable logic, high-performance analogue-to-digital conversion and standard communication and timing peripherals.
- 150MHz Arm® Cortex®-M4F (CM4) CPU with single-cycle multiply
- 150/50 CM4 CPU speed (LP/ULP), 100/25 CM0+ CPU speed (LP/ULP)
- 2048KB flash, 1024KB SRAM memory, 128-pin TQFP package
- Three DMA controllers, one-time-programmable (OTP) 1Kb eFuse array
- Six power modes for fine-grained power management, on-chip DC-DC buck converter
- Backup domain with 64bytes of memory and real-time clock
- Two phase-locked loops (PLLs) for multiplying clock frequencies
- Execute-in-place (XIP) from external quad SPI flash, on-the-fly encryption and decryption
- Eight counters provide event or duration monitoring of on-chip resources
- All debug and test ingress paths can be disabled, up to eight protection contexts
Technical Specifications
Product Range
PSoC 6 Family CY8C62xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2MB
IC Case / Package
TQFP
Interfaces
I2C, SPI, UART
ADC Channels
16Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C62xx
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4F, ARM Cortex-M0+
Operating Frequency Max
150MHz
No. of Pins
128Pins
No. of I/O's
102I/O's
RAM Memory Size
1MB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PSoC 6
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003815
