
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY244.550 (CNY276.3415) |
| 5+ | CNY221.090 (CNY249.8317) |
| 10+ | CNY197.620 (CNY223.3106) |
| 25+ | CNY173.800 (CNY196.394) |
| 50+ | CNY168.840 (CNY190.7892) |
Product Information
Product Overview
The CY8C5868AXI-LP035 is a 32bit microcontroller in 100 pin TQFP package. Unit integrates configurable analogue and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analogue peripheral functions, reducing design time, board space and power consumption. This is a true programmable embedded system-on-chip, integrating configurable analogue and digital peripherals, memory and a microcontroller on a single chip.
- Ultra low power with industry's widest voltage range
- Programmable digital and analogue peripherals enable custom functions
- Flexible routing of any analogue or digital peripheral function to any pin
- Versatile I/O system
- Two USB IO pins that can be used as GPIOs
- Route any digital or analogue peripheral to any GPIO
- LCD direct drive from any GPIO, up to 46 x 16 segments
- CapSense support from any GPIO
Applications
Computers & Computer Peripherals, Communications & Networking
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PSOC 5 Family CY8C58xx Series Microcontrollers
32 bit
256KB
TQFP
CAN, I2C, SPI, UART, USB
-
1.71V
-40°C
Surface Mount
CY8C58xx
MSL 3 - 168 hours
ARM Cortex-M3
67MHz
100Pins
72I/O's
64KB
12Bit, 20Bit
5.5V
85°C
PSoC 5
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
