
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.940 (CNY90.3322) |
| 10+ | CNY70.970 (CNY80.1961) |
| 25+ | CNY69.770 (CNY78.8401) |
| 50+ | CNY69.660 (CNY78.7158) |
Product Information
Product Overview
CY8C5287AXI-LP095 is a Programmable System-on-Chip (PSoC®). It is a true programmable embedded system-on-chip, integrating configurable analogue and digital peripherals, memory, and a microcontroller on a single chip. PSoC device employs a highly configurable system-on-chip architecture for embedded control design. This integrates configurable analogue and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analogue peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.
- Ultra low power with industry’s widest voltage range
- Programmable digital and analogue peripherals enable custom functions
- Flexible routing of any analogue or digital peripheral function to any pin
- 80MHz CPU speed, 256KB flash, 64KB SRAM, 2KB EEPROM
- LCD segment drive, 1x12-bit SAR ADC, 1 DAC, 2 comparators, CapSense
- 24 UDB's, 16-bit Timer/PWM (4), 72 FS USB, 62 GPIO, 8 SIO, 2 USBIO
- Four 16-bit timer, counter, and PWM (TCPWM) blocks, I²C, 1 Mbps bus speed
- Cyclic redundancy check (CRC), pseudo random sequence (PRS) generators
- Quadrature decoders, gate-level logic functions
- 100-TQFP package, ambient temperature range from -40 to 85°C
Technical Specifications
PSOC 5 Family CY8C52xx Series Microcontrollers
32 bit
256KB
TQFP
USB
8Channels
1.71V
-40°C
Surface Mount
CY8C52xx
MSL 3 - 168 hours
ARM Cortex-M3
80MHz
100Pins
62I/O's
64KB
12Bit
5.5V
85°C
PSoC 5
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
