
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.400 (CNY50.172) |
| 10+ | CNY33.210 (CNY37.5273) |
| 25+ | CNY31.000 (CNY35.030) |
| 50+ | CNY29.360 (CNY33.1768) |
| 100+ | CNY27.720 (CNY31.3236) |
| 250+ | CNY26.590 (CNY30.0467) |
| 500+ | CNY24.910 (CNY28.1483) |
Product Information
Product Overview
The CY8C4245AXI-483 is a PSoC® 4 Microcontroller, scalable and reconfigurable platform architecture for a family of mixed-signal programmable embedded system controllers with an ARM® Cortex™-M0 CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. The PSoC 4200 product family, based on this platform, is a combination of a microcontroller with digital programmable logic, high-performance analogue-to-digital conversion, op-amps with comparator mode and standard communication and timing peripherals. The PSoC 4200 products will be fully upward compatible with members of the PSoC 4 platform for new applications and design needs. The programmable analogue and digital subsystems allow flexibility and in-field tuning of the design.
- 48MHz ARM Cortex-M0 CPU with Single Cycle Multiply, up to 32kb Flash with Read Accelerator
- Two Op-amps with reconfigurable high-drive external and high-bandwidth internal drive
- 12-bit, 1Msps SAR ADC with Differential/Single-ended modes, channel sequencer with signal averaging
- Two Current DACs (IDACs) for General-purpose or Capacitive Sensing Applications on Any Pin
- Two Low-power Comparators that Operate in Deep Sleep Mode
- Four Programmable Logic Blocks called Universal Digital Blocks, each with 8 Macrocells & Data path
- Cypress-provided Peripheral Component Library, User-defined State Machines and Verilog Input
- Low-power 1.71 to 5.5V operation, 20nA stop mode with GPIO pin wakeup, hibernate & deep sleep mode
- Cypress CapSense Sigma-Delta (CSD) Provides Best-in-class SNR (<gt/>5:1) and Water Tolerance
- Cypress-supplied software component makes capacitive sensing design easy automatic hardware tuning
- Segment LCD drive, LCD drive supported on all pins, operates in sleep mode with 4-bit per pin memory
- Run-time reconfigurable Serial Communication Blocks with reconfigurable I²C, SPI, UART functionality
- Four 16-bit Timer/Counter Pulse-width Modulator (TCPWM) Blocks
- Centre-aligned, Edge and Pseudo-random Modes
- Comparator-based triggering of kill signals for Motor Drive and other Digital Logic applications
- 36 GPIO pins can be CapSense, LCD, Analogue or Digital, Drive modes & Slew rates are Programmable
- Integrated Development Environment (IDE) provides schematic design entry and build
- Applications Programming Interface (API) component for all fixed-function & programmable peripherals
- After Schematic Entry, Development can be Done with ARM-based Industry-standard Development Tools
Applications
Motor Drive & Control, Computers & Computer Peripherals
Technical Specifications
PSOC 4 Family CY8C42xx Series Microcontrollers
32 bit
32KB
LQFP
I2C, SPI, UART
-
1.71V
-40°C
Surface Mount
CY8C42xx
MSL 3 - 168 hours
ARM Cortex-M0
48MHz
44Pins
36I/O's
4KB
12Bit
5.5V
85°C
PSoC 4
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
