Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8C4024LQI-S401TCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2908587RL
Cut Tape2908587
Product RangePSOC 4 Family CY8C40xx Series Microcontrollers
Also Known AsSP005646097, CY8C4024LQI-S401T
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.120 | CNY19.12 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.120 (CNY21.6056) |
| 10+ | CNY12.950 (CNY14.6335) |
| 50+ | CNY12.270 (CNY13.8651) |
| 100+ | CNY11.590 (CNY13.0967) |
| 250+ | CNY10.900 (CNY12.317) |
| 500+ | CNY10.370 (CNY11.7181) |
| 1000+ | CNY9.300 (CNY10.509) |
| 2500+ | CNY8.770 (CNY9.9101) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C4024LQI-S401TCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2908587RL
Cut Tape2908587
Product RangePSOC 4 Family CY8C40xx Series Microcontrollers
Also Known AsSP005646097, CY8C4024LQI-S401T
Technical Datasheet
Product RangePSOC 4 Family CY8C40xx Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max24MHz
Program Memory Size16KB
No. of Pins24Pins
IC Case / PackageQFN
No. of I/O's19I/O's
InterfacesI2C, SPI, UART
RAM Memory Size2KB
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 4
MCU SeriesPSoC 4000S
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PSOC 4 Family CY8C40xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
16KB
IC Case / Package
QFN
Interfaces
I2C, SPI, UART
ADC Channels
16Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PSoC 4000S
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0+
Operating Frequency Max
24MHz
No. of Pins
24Pins
No. of I/O's
19I/O's
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PSoC 4
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.3
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
