Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8C4024FNI-S412TCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2908583RL
Cut Tape2908583
Product RangePSOC 4 Family CY8C40xx Series Microcontrollers
Also Known AsSP005646089, CY8C4024FNI-S412T
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY30.790 | CNY30.79 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.790 (CNY34.7927) |
| 10+ | CNY18.960 (CNY21.4248) |
| 50+ | CNY18.000 (CNY20.340) |
| 100+ | CNY17.040 (CNY19.2552) |
| 250+ | CNY14.330 (CNY16.1929) |
| 500+ | CNY13.120 (CNY14.8256) |
| 1000+ | CNY11.680 (CNY13.1984) |
| 2500+ | CNY11.530 (CNY13.0289) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C4024FNI-S412TCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2908583RL
Cut Tape2908583
Product RangePSOC 4 Family CY8C40xx Series Microcontrollers
Also Known AsSP005646089, CY8C4024FNI-S412T
Technical Datasheet
Product RangePSOC 4 Family CY8C40xx Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max24MHz
Program Memory Size16KB
No. of Pins25Pins
IC Case / PackageWLCSP
No. of I/O's21I/O's
InterfacesI2C, SPI, UART
RAM Memory Size2KB
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 4
MCU SeriesPSoC 4000S
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PSOC 4 Family CY8C40xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
16KB
IC Case / Package
WLCSP
Interfaces
I2C, SPI, UART
ADC Channels
16Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PSoC 4000S
MSL
MSL 1 - Unlimited
Device Core
ARM Cortex-M0+
Operating Frequency Max
24MHz
No. of Pins
25Pins
No. of I/O's
21I/O's
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PSoC 4
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.3
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
