
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.420 (CNY16.2946) |
| 10+ | CNY12.230 (CNY13.8199) |
| 100+ | CNY10.450 (CNY11.8085) |
| 250+ | CNY9.790 (CNY11.0627) |
| 500+ | CNY8.600 (CNY9.718) |
| 1000+ | CNY7.810 (CNY8.8253) |
Product Information
Product Overview
The CY8C4013SXI-400 is a PSoC® 4 Microcontroller, scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an ARM® Cortex™-M0 CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. The PSoC 4000 product family is the smallest member of the PSoC 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CapSense) with best-in-class performance and general-purpose analogue. PSoC 4000 products will be fully upward compatible with members of the PSoC 4 platform for new applications and design needs.
- 32-bit MCU Subsystem 16MHz ARM Cortex-M0 CPU, up to 16kb Flash with Read Accelerator, up to 2kb SRAM
- Programmable Analogue, two Current DACs for general-purpose or capacitive sensing applications
- Low-power 1.71 to 5.5V Operation, Deep Sleep Mode with Wake-up on Interrupt and I²C Address Detect
- Cypress CapSense Sigma-Delta (CSD) provides best-in-class Signal-to-noise ratio and water tolerance
- Cypress-supplied Software Component Makes Capacitive Sensing Design Easy
- Automatic Hardware Tuning (SmartSense™) Over a Sensor Range of 5 to 45pF
- Serial communication, Multi-master I²C block with ability to do address matching during deep sleep
- One 16-bit Timer/Counter/Pulse-width Modulator (TCPWM) Block
- Centre-aligned, Edge and Pseudo-Random Modes
- Comparator-based triggering of kill signals for Motor Drive and other Digital Logic applications
- Up to 20 Programmable GPIO Pins
- Integrated Development Environment (IDE) provides schematic design entry and build
- Applications Programming Interface (API) component for all fixed-function & programmable peripherals
- After Schematic Entry, Development can be Done with ARM-based Industry-standard Development Tools
Applications
Motor Drive & Control, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PSOC 4 Family CY8C40xx Series Microcontrollers
32 bit
8KB
SOIC
I2C
-
1.71V
-40°C
Surface Mount
CY8C40xx
MSL 3 - 168 hours
ARM Cortex-M0
16MHz
8Pins
5I/O's
2KB
-
5.5V
85°C
PSoC 4
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
