Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8C3666LTI-027
Order Code2630740
Product RangePSOC 3 Family CY8C36xx Series Microcontrollers
Also Known AsSP005642827, CY8C3666LTI-027
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.040 (CNY179.7152) |
| 10+ | CNY127.140 (CNY143.6682) |
| 25+ | CNY119.160 (CNY134.6508) |
| 50+ | CNY116.780 (CNY131.9614) |
| 100+ | CNY114.400 (CNY129.272) |
Price for:Each
Minimum: 1
Multiple: 1
CNY159.04 (CNY179.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C3666LTI-027
Order Code2630740
Product RangePSOC 3 Family CY8C36xx Series Microcontrollers
Also Known AsSP005642827, CY8C3666LTI-027
Technical Datasheet
Product RangePSOC 3 Family CY8C36xx Series Microcontrollers
Device Core8051
Operating Frequency Max67MHz
Program Memory Size64KB
No. of Pins68Pins
IC Case / PackageQFN
No. of I/O's38I/O's
InterfacesI2C, USB
RAM Memory Size8KB
ADC Channels-
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 3
MCU SeriesCY8C36xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PSOC 3 Family CY8C36xx Series Microcontrollers
Operating Frequency Max
67MHz
No. of Pins
68Pins
No. of I/O's
38I/O's
RAM Memory Size
8KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PSoC 3
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
8051
Program Memory Size
64KB
IC Case / Package
QFN
Interfaces
I2C, USB
ADC Channels
-
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C36xx
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
