Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8C29566-24AXICopy
Manufacturer Standard Lead Time18 weeks
Order Code1528371
Product RangePSOC 1 Family CY8C29x66 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,026.440 (CNY7,939.8772) |
Price for:Each (Supplied in a Waffle Tray)
Minimum: 1
Multiple: 1
CNY7,026.44 (CNY7,939.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C29566-24AXICopy
Manufacturer Standard Lead Time18 weeks
Order Code1528371
Product RangePSOC 1 Family CY8C29x66 Series Microcontrollers
Technical Datasheet
Product RangePSOC 1 Family CY8C29x66 Series Microcontrollers
Device CoreM8C
No. of Pins44Pins
IC Case / PackageTQFP
No. of I/O's40I/O's
InterfacesI2C, SPI, UART
ADC Channels12Channels
ADC Resolution14Bit
Supply Voltage Min3V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 1
MCU SeriesCY8C29x66
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PSOC 1 Family CY8C29x66 Series Microcontrollers
No. of Pins
44Pins
No. of I/O's
40I/O's
ADC Channels
12Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C29x66
MSL
-
Device Core
M8C
IC Case / Package
TQFP
Interfaces
I2C, SPI, UART
ADC Resolution
14Bit
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
MCU Family
PSoC 1
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for CY8C29566-24AXI
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0154
