Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8C21434-24LTXICopy
Manufacturer Standard Lead Time16 weeks
Order Code2630716
Product RangePSOC 1 Family CY8C21x34 Series Microcontrollers
Also Known AsSP005649231, CY8C21434-24LTXI
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.920 (CNY60.9296) |
| 10+ | CNY40.970 (CNY46.2961) |
| 25+ | CNY38.920 (CNY43.9796) |
| 50+ | CNY37.090 (CNY41.9117) |
| 100+ | CNY35.260 (CNY39.8438) |
| 250+ | CNY32.900 (CNY37.177) |
| 500+ | CNY31.230 (CNY35.2899) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.92 (CNY60.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C21434-24LTXICopy
Manufacturer Standard Lead Time16 weeks
Order Code2630716
Product RangePSOC 1 Family CY8C21x34 Series Microcontrollers
Also Known AsSP005649231, CY8C21434-24LTXI
Technical Datasheet
Product RangePSOC 1 Family CY8C21x34 Series Microcontrollers
Device CoreM8C
Operating Frequency Max24MHz
Program Memory Size8KB
No. of Pins32Pins
IC Case / PackageQFN
No. of I/O's28I/O's
InterfacesI2C, SPI, UART
RAM Memory Size512Byte
ADC Channels28Channels
ADC Resolution10Bit
Supply Voltage Min2.4V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 1
MCU SeriesCY8C21x34
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PSOC 1 Family CY8C21x34 Series Microcontrollers
Operating Frequency Max
24MHz
No. of Pins
32Pins
No. of I/O's
28I/O's
RAM Memory Size
512Byte
ADC Resolution
10Bit
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
MCU Family
PSoC 1
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
M8C
Program Memory Size
8KB
IC Case / Package
QFN
Interfaces
I2C, SPI, UART
ADC Channels
28Channels
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C21x34
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000754
