Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8C21123-24SXITCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2840657RL
Cut Tape2840657
Product RangePSOC 1 Family CY8C21x23 Series Microcontrollers
Also Known AsSP005649163, CY8C21123-24SXIT
Your Part Number
2,249 In Stock
Need more?
2,249 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.180 | CNY28.18 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.180 (CNY31.8434) |
| 10+ | CNY21.790 (CNY24.6227) |
| 25+ | CNY20.040 (CNY22.6452) |
| 50+ | CNY19.050 (CNY21.5265) |
| 100+ | CNY18.060 (CNY20.4078) |
| 250+ | CNY17.140 (CNY19.3682) |
| 500+ | CNY16.610 (CNY18.7693) |
| 1000+ | CNY16.400 (CNY18.532) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C21123-24SXITCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2840657RL
Cut Tape2840657
Product RangePSOC 1 Family CY8C21x23 Series Microcontrollers
Also Known AsSP005649163, CY8C21123-24SXIT
Technical Datasheet
Product RangePSOC 1 Family CY8C21x23 Series Microcontrollers
Device CoreM8C
Operating Frequency Max24MHz
Program Memory Size4KB
No. of Pins8Pins
IC Case / PackageSOIC
No. of I/O's6I/O's
InterfacesI2C, SPI, UART
RAM Memory Size256Byte
ADC Channels4Channels
ADC Resolution10Bit
Supply Voltage Min2.4V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 1
MCU SeriesCY8C21x23
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PSOC 1 Family CY8C21x23 Series Microcontrollers
Operating Frequency Max
24MHz
No. of Pins
8Pins
No. of I/O's
6I/O's
RAM Memory Size
256Byte
ADC Resolution
10Bit
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
MCU Family
PSoC 1
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
M8C
Program Memory Size
4KB
IC Case / Package
SOIC
Interfaces
I2C, SPI, UART
ADC Channels
4Channels
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C21x23
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
