Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8C20436A-24LQXICopy
Order Code2630713
Product RangePSOC 1 Family CY8C20xx6A Series Microcontrollers
Also Known AsSP005648469, CY8C20436A-24LQXI
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.210 (CNY36.3973) |
| 10+ | CNY29.480 (CNY33.3124) |
| 25+ | CNY27.420 (CNY30.9846) |
| 50+ | CNY26.830 (CNY30.3179) |
| 100+ | CNY26.230 (CNY29.6399) |
| 250+ | CNY25.630 (CNY28.9619) |
| 500+ | CNY25.030 (CNY28.2839) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.21 (CNY36.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C20436A-24LQXICopy
Order Code2630713
Product RangePSOC 1 Family CY8C20xx6A Series Microcontrollers
Also Known AsSP005648469, CY8C20436A-24LQXI
Technical Datasheet
Product RangePSOC 1 Family CY8C20xx6A Series Microcontrollers
Device CoreM8C
Operating Frequency Max24MHz
Program Memory Size8KB
No. of Pins32Pins
IC Case / PackageQFN
No. of I/O's28I/O's
InterfacesI2C, SPI, USB
RAM Memory Size1KB
ADC Channels28Channels
ADC Resolution10Bit
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 1
MCU SeriesCY8C20xx6A
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PSOC 1 Family CY8C20xx6A Series Microcontrollers
Operating Frequency Max
24MHz
No. of Pins
32Pins
No. of I/O's
28I/O's
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PSoC 1
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
M8C
Program Memory Size
8KB
IC Case / Package
QFN
Interfaces
I2C, SPI, USB
ADC Channels
28Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C20xx6A
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
