Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY7C65632-48AXCCopy
Manufacturer Standard Lead Time25 weeks
Order Code2767868
Also Known AsSP005670379, CY7C65632-48AXC
Your Part Number
753 In Stock
Need more?
753 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.270 (CNY30.8151) |
| 10+ | CNY20.570 (CNY23.2441) |
| 25+ | CNY20.490 (CNY23.1537) |
| 50+ | CNY20.410 (CNY23.0633) |
| 100+ | CNY20.320 (CNY22.9616) |
| 250+ | CNY20.240 (CNY22.8712) |
| 500+ | CNY20.160 (CNY22.7808) |
| 1000+ | CNY20.070 (CNY22.6791) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.27 (CNY30.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C65632-48AXCCopy
Manufacturer Standard Lead Time25 weeks
Order Code2767868
Also Known AsSP005670379, CY7C65632-48AXC
Technical Datasheet
USB IC TypeUSB Hub Controller
USB StandardUSB 2.0
Supply Voltage Min3.15V
Supply Voltage Max3.6V
IC Case / PackageTQFP
No. of Pins48Pins
Data Rate-
No. of Ports4Ports
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CY7C65632-48AXC is a very low-power USB 2.0 hub controller. It is a high performance, low-power USB 2.0 Hub, optimized for low-cost designs with minimum bill-of-material.
- Compliant with USB 2.0 specification, TID# 30000060, up to four downstream ports support
- Downstream ports are backward compatible with FS, LS, single transaction translator for low cost
- Supports bus-powered and self-powered modes, auto switching between bus-powered and self-powered
- Single MCU with 2K ROM and 64 byte RAM, lowest power consumption
- Integrated upstream pull-up resistor, integrated pull-down resistors for all downstream ports
- Integrated upstream/downstream termination resistors, integrated port status indicator control
- Internal power failure detection for ESD recovery
- Support individual and ganged mode power management, overcurrent detection
- Two port status indicators per downstream port, VID and PID are configurable through external EEPROM
- TQFP-48 package, ambient temperature range from 0°C to +70°C
Technical Specifications
USB IC Type
USB Hub Controller
Supply Voltage Min
3.15V
IC Case / Package
TQFP
Data Rate
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
USB Standard
USB 2.0
Supply Voltage Max
3.6V
No. of Pins
48Pins
No. of Ports
4Ports
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for CY7C65632-48AXC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104
