
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.220 (CNY29.6286) |
| 10+ | CNY19.580 (CNY22.1254) |
| 25+ | CNY17.900 (CNY20.227) |
| 50+ | CNY16.990 (CNY19.1987) |
| 100+ | CNY16.080 (CNY18.1704) |
| 250+ | CNY15.200 (CNY17.176) |
| 500+ | CNY14.830 (CNY16.7579) |
| 1000+ | CNY14.320 (CNY16.1816) |
Product Information
Product Overview
CY7C65223D-32LTXI is a USB-dual UART with flow control. It integrates BCD, which is compliant with the USB battery charging specification Rev. 1.2. It integrates a voltage regulator, oscillator, and flash memory for storing configuration parameters. It also supports bus-powered and self-powered modes, and enables efficient system power management with suspend and remote wake-up signals. This USB-dual UART with flow control is widely used in medical/healthcare devices, point-of-sale (POS) terminals, test and measurement system, gaming systems set-top box PC-USB interface, industrial, networking, enabling USB connectivity in legacy peripherals etc.
- Support for communication driver class (CDC), personal healthcare device class (PHDC)
- Integrated USB termination resistors, charger detection
- Two-channel configurable UART interfaces
- Data rates upto 3Mbps, 190bytes each transmit and receive buffer per channel
- General-purpose input/output (GPIO) pins is 4
- Clocking integrated to 48MHz clock oscillator
- Operating voltage is 1.71V to 5.5V, operating temperature is -40 °C to 85 °C
- ESD protection is 2.2kV HBM
- Packaging style is 32pin QFN (5 × 5 × 1mm, 0.5mm pitch) (Pb-free)
- Supports bus/self-powered configurations
Technical Specifications
USB to UART
5.5V
32Pins
85°C
-
1.71V
QFN
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
