
register your interest here
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.800 | CNY24.80 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.800 (CNY28.024) |
| 10+ | CNY19.100 (CNY21.583) |
| 25+ | CNY17.530 (CNY19.8089) |
| 50+ | CNY16.740 (CNY18.9162) |
| 100+ | CNY15.950 (CNY18.0235) |
| 250+ | CNY15.010 (CNY16.9613) |
| 500+ | CNY14.640 (CNY16.5432) |
| 1000+ | CNY14.310 (CNY16.1703) |
Product Information
Product Overview
CY7C65216D-32LTXIT is a USB-dual I²C bridge controller. It integrates BCD, which is compliant with the USB battery charging specification Rev. 1.2. It integrates a voltage regulator, oscillator, and flash memory for storing configuration parameters, offering a cost-effective solution. It supports bus-powered and self-powered modes, and enables efficient system power management with suspend and remote wake-up signals. This USB-dual I²C bridge controller is widely used in medical/healthcare devices, point-of-sale (POS) terminals, test and measurement system, gaming systems set-top box PC-USB interface, industrial, networking, enabling USB connectivity in legacy peripherals etc.
- Support for communication driver class (CDC), personal healthcare device class (PHDC)
- Integrated USB termination resistors, charger detection
- Two-channel configurable UART interfaces
- 256bytes for each transmit and receive buffer per channel
- General-purpose input/output (GPIO) pins is 12
- Clocking integrated to 48MHz clock oscillator
- Operating voltage is 1.71V to 5.5V
- Operating temperature is -40°C to 85°C
- ESD protection is 2.2KV HBM
- Packaging style is 32pin QFN (5 × 5 × 1mm, 0.5mm pitch) (Pb-free)
Technical Specifications
USB to I2C
5.5V
32Pins
85°C
-
1.71V
QFN
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
