
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.420 (CNY29.8546) |
| 10+ | CNY20.140 (CNY22.7582) |
| 25+ | CNY18.600 (CNY21.018) |
| 50+ | CNY17.650 (CNY19.9445) |
| 100+ | CNY16.700 (CNY18.871) |
| 250+ | CNY15.890 (CNY17.9557) |
| 500+ | CNY15.400 (CNY17.402) |
| 1000+ | CNY14.900 (CNY16.837) |
Product Information
Product Overview
CY7C65216D-32LTXI is a full-speed USB controller that enables seamless PC connectivity for peripherals with dual-channel I²C interfaces. It also integrates BCD, which is compliant with the USB battery charging specification Rev. 1.2. It integrates a voltage regulator, oscillator, and flash memory for storing configuration parameters. It supports bus-powered and self-powered modes, and enables efficient system power management with suspend and remote wake-up signals. This USB controller is widely used in application such as medical/healthcare devices, point-of-sale (POS) terminals, test and measurement system, gaming systems set-top box PC-USB interface, industrial, networking, enabling USB connectivity in legacy peripherals etc.
- Support for communication driver class (CDC), personal healthcare device class (PHDC)
- Integrated USB termination resistors
- 256bytes for each transmit and receive buffer per channel
- General-purpose input/output (GPIO) pins is 12
- Clocking integrated to 48MHz clock oscillator
- Operating voltage is 1.71V to 5.5V
- Operating temperature is -40°C to 85°C
- ESD protection is 2.2KV HBM
- Packaging style is 32pin QFN (5 × 5 × 1mm, 0.5mm pitch) (Pb-free)
Technical Specifications
USB to I2C
5.5V
32Pins
85°C
-
1.71V
QFN
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
