Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY7C65215-32LTXITCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3259945RL
Cut Tape3259945
Also Known AsSP005642583, CY7C65215-32LTXIT
Your Part Number
2,155 In Stock
Need more?
2,155 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY30.310 | CNY30.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.310 (CNY34.2503) |
| 10+ | CNY22.550 (CNY25.4815) |
| 25+ | CNY20.640 (CNY23.3232) |
| 50+ | CNY19.600 (CNY22.148) |
| 100+ | CNY18.560 (CNY20.9728) |
| 250+ | CNY17.600 (CNY19.888) |
| 500+ | CNY17.250 (CNY19.4925) |
| 1000+ | CNY16.900 (CNY19.097) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C65215-32LTXITCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3259945RL
Cut Tape3259945
Also Known AsSP005642583, CY7C65215-32LTXIT
Technical Datasheet
Bridge TypeUSB to I2C, SPI, UART
Supply Voltage Min1.71V
Supply Voltage Max5.5V
IC Case / PackageQFN-EP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CY7C65215-32LTXIT is a USB-serial dual channel (UART/I²C/SPI) bridge with CAPSENSE™ and BCD. Applications include medical/healthcare device, Point-of-Sale (POS) terminals, test and measurement system, gaming systems, set-top box PC-USB interface, industrial, networking, and enabling USB connectivity in legacy peripherals.
- Support for communication driver class, personal health care device class, and vendor device class
- Battery charger detection (BCD) compliant with USB battery charging specification Rev 1.2
- Integrated USB termination resistors
- Supports parity, overrun, and framing errors, supports flow control using CTS, RTS, DTR, DSR
- 256bytes for each transmit and receive buffer per channel, supports Motorola, TI,National SPI modes
- SmartSense™ Auto-Tuning is supported through a Cypress-supplied configuration utility
- GPIOs linked to CAPSENSE™ buttons, JTAG interface: JTAG host for code flashing at 400KHz
- Vendor ID (VID), Product ID (PID), and product and manufacturer descriptors
- Supports bus-/self-powered configurations, USB suspend mode for low power
- 32-pin QFN package, industrial temperature range from -40°C to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bridge Type
USB to I2C, SPI, UART
Supply Voltage Max
5.5V
No. of Pins
32Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
1.71V
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.3
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
