
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY34.950 | CNY34.95 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.950 (CNY39.4935) |
| 10+ | CNY24.630 (CNY27.8319) |
| 25+ | CNY21.740 (CNY24.5662) |
| 50+ | CNY20.830 (CNY23.5379) |
| 100+ | CNY19.920 (CNY22.5096) |
| 250+ | CNY18.850 (CNY21.3005) |
| 500+ | CNY17.790 (CNY20.1027) |
| 1000+ | CNY15.560 (CNY17.5828) |
Product Information
Product Overview
CY7C65213A-28PVXIT is a USB-UART LP bridge controller. It provides a simple method to upgrade UART-based devices to USB with a minimal number of components. It also includes a USB 2.0 full-speed controller, a UART transceiver, an internal regulator, an internal oscillator. It has a built-in USB 2.0 full-speed transceiver. This transceiver incorporates an internal USB series termination resistor on the USB data lines and a 1.5k pull-up resistor on the USBDP. It is mainly used in application such as blood glucose meter, battery-operated devices, USB-to-UART cables, enables USB connectivity in legacy peripherals with UART, point-of-sale (POS) terminals, industrial and T&M (test and measurement) devices.
- Supports communication driver class (CDC), personal health care device class (PHDC)
- Battery charger detection (BCD) compliant with USB battery charging specification rev. 1.2
- Integrated USB termination resistors, single-channel configurable UART interfaces
- Data rates upto 3Mbps, 256bytes for each transmit and receive buffer
- Supports flow control using CTS, RTS, DTR, DSR, supports UART break signal
- General-purpose input/output (GPIO) 8pins, ESD protection is 2.2kV HBM
- 512-byte flash for storing configuration parameters
- Operating voltage is 1.71V to 5.50V, operating temperature range is -40°C to 85°C
- Packaging style is 28pin SSOP (10 × 7.5 × 1.65mm, 0.65mm pitch)
- 65 USB hubs, CMOS technology code
Technical Specifications
USB to UART
5.25V
28Pins
85°C
-
No SVHC (25-Jun-2025)
3.15V
SSOP
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
