Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY7C65210A-24LTXITCopy
Order Code
Re-Reel4048268RL
Cut Tape4048268
Also Known AsSP005641943, CY7C65210A-24LTXIT
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY31.880 | CNY31.88 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.880 (CNY36.0244) |
| 10+ | CNY23.900 (CNY27.007) |
| 25+ | CNY21.920 (CNY24.7696) |
| 50+ | CNY20.820 (CNY23.5266) |
| 100+ | CNY19.720 (CNY22.2836) |
| 250+ | CNY18.530 (CNY20.9389) |
| 500+ | CNY18.320 (CNY20.7016) |
| 1000+ | CNY17.880 (CNY20.2044) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C65210A-24LTXITCopy
Order Code
Re-Reel4048268RL
Cut Tape4048268
Also Known AsSP005641943, CY7C65210A-24LTXIT
Technical Datasheet
USB IC TypeUSB-I2C Interface
USB StandardUSB 2.0
Supply Voltage Min1.71V
Supply Voltage Max5.5V
IC Case / PackageQFN
No. of Pins24Pins
Data Rate12Mbps
No. of Ports1Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CY7C65210A-24LTXIT is a USB billboard controller. It integrates a voltage regulator, an oscillator, and flash memory for storing configuration parameters. It also supports bus-powered mode and enables efficient system power management with suspend and remote wake-up signals. This USB billboard controller is widely used in dongles for type-C, docking stations, monitors etc.
- Integrated USB termination resistors, single-channel I²C interface
- Clocking integrated to 48MHz clock oscillator
- Operating voltage is 1.71V to 5.5V
- Operating temperature is –40°C to 85°C
- ESD protection is 2.2KV HBM
- Packaging style is 24pin QFN (4.00 × 4.00 × 0.55mm, 0.5mm pitch) (Pb-free
- Number of GPIOs is 11
- ESD protection is 2.2KV HBM
Technical Specifications
USB IC Type
USB-I2C Interface
Supply Voltage Min
1.71V
IC Case / Package
QFN
Data Rate
12Mbps
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 2.0
Supply Voltage Max
5.5V
No. of Pins
24Pins
No. of Ports
1Ports
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.3
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003815
