Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY7C64215-56LTXCCopy
Order Code2944989
Product RangeenCoRe III Family CY7C64215 Series Microcontrollers
Also Known AsSP005641885, CY7C64215-56LTXC
Your Part Number
518 In Stock
Need more?
518 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.020 (CNY41.8326) |
| 10+ | CNY28.490 (CNY32.1937) |
| 25+ | CNY26.130 (CNY29.5269) |
| 50+ | CNY24.920 (CNY28.1596) |
| 100+ | CNY23.700 (CNY26.781) |
| 250+ | CNY22.550 (CNY25.4815) |
| 500+ | CNY22.060 (CNY24.9278) |
| 1000+ | CNY21.560 (CNY24.3628) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.02 (CNY41.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C64215-56LTXCCopy
Order Code2944989
Product RangeenCoRe III Family CY7C64215 Series Microcontrollers
Also Known AsSP005641885, CY7C64215-56LTXC
Technical Datasheet
Product RangeenCoRe III Family CY7C64215 Series Microcontrollers
Device CoreM8C
Operating Frequency Max24MHz
Program Memory Size16KB
No. of Pins56Pins
IC Case / PackageQFN
No. of I/O's50I/O's
InterfacesI2C, SPI, UART, USB
RAM Memory Size1KB
ADC Channels8Channels
ADC Resolution14Bit
Supply Voltage Min3V
Supply Voltage Max5.25V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyenCoRe III
MCU SeriesCY7C6xxx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CY7C64215-56LTXC is an enCoRe™ III full speed USB controller. Application includes mouse (optomechanical, optical, trackball), keyboards, joysticks (PC human interface devices), game pads, console keyboards (gaming), barcode scanners, POS terminal, consumer electronics, toys, remote controls, USB to serial (general purpose).
- 16K flash size, 1KByte SRAM
- M8C processor speeds up to 24MHz, two 8 × 8 multiply, 32-bit accumulate
- USB 2.0 USB-IF certified (TID# 40000110)
- Supply voltage range from 3.0 to 5.25V (-40°C <lt/> TA <lt/> 85°C)
- Up to 14-bit incremental and delta sigma analogue-to-digital converters (ADCs)
- 8-bit and 16-bit pulse width modulators (PWMs), timers, and counters
- Full-duplex universal asynchronous receiver-transmitter
- Complex peripherals by combining blocks, four unidirectional endpoints
- One bidirectional control endpoint, dedicated 256-byte buffer, no external crystal required
- 56 pin SSOP package, commercial temperature range from 0°C to 70°C
Technical Specifications
Product Range
enCoRe III Family CY7C64215 Series Microcontrollers
Operating Frequency Max
24MHz
No. of Pins
56Pins
No. of I/O's
50I/O's
RAM Memory Size
1KB
ADC Resolution
14Bit
Supply Voltage Max
5.25V
Operating Temperature Max
70°C
MCU Family
enCoRe III
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
M8C
Program Memory Size
16KB
IC Case / Package
QFN
Interfaces
I2C, SPI, UART, USB
ADC Channels
8Channels
Supply Voltage Min
3V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
CY7C6xxx
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.3
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001961
