Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY62177G30-55ZXICopy
Manufacturer Standard Lead Time36 weeks
Order Code3442396
Also Known AsSP005641979, CY62177G30-55ZXI
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY222.400 (CNY251.312) |
| 5+ | CNY214.210 (CNY242.0573) |
| 10+ | CNY206.020 (CNY232.8026) |
| 25+ | CNY199.470 (CNY225.4011) |
| 50+ | CNY181.810 (CNY205.4453) |
Price for:Each
Minimum: 1
Multiple: 1
CNY222.40 (CNY251.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY62177G30-55ZXICopy
Manufacturer Standard Lead Time36 weeks
Order Code3442396
Also Known AsSP005641979, CY62177G30-55ZXI
Technical Datasheet
SRAM TypeAsynchronous SRAM
Memory Density32Mbit
Memory Configuration2M x 16bit / 4M x 8bit
IC Case / PackageTSOP-I
No. of Pins48Pins
Supply Voltage Min3.6V
Supply Voltage Max2.2V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SRAM Type
Asynchronous SRAM
Memory Configuration
2M x 16bit / 4M x 8bit
No. of Pins
48Pins
Supply Voltage Max
2.2V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Memory Density
32Mbit
IC Case / Package
TSOP-I
Supply Voltage Min
3.6V
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
