Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY62177G30-55BAXICopy
Manufacturer Standard Lead Time36 weeks
Order Code3442395
Also Known AsSP005641969, CY62177G30-55BAXI
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY224.680 (CNY253.8884) |
| 5+ | CNY216.420 (CNY244.5546) |
| 10+ | CNY208.160 (CNY235.2208) |
| 25+ | CNY201.530 (CNY227.7289) |
| 50+ | CNY177.090 (CNY200.1117) |
Price for:Each
Minimum: 1
Multiple: 1
CNY224.68 (CNY253.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY62177G30-55BAXICopy
Manufacturer Standard Lead Time36 weeks
Order Code3442395
Also Known AsSP005641969, CY62177G30-55BAXI
Technical Datasheet
SRAM TypeAsynchronous SRAM
Memory Density32Mbit
Memory Configuration2M x 16bit / 4M x 8bit
IC Case / PackageFBGA
No. of Pins48Pins
Supply Voltage Min2.2V
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SRAM Type
Asynchronous SRAM
Memory Configuration
2M x 16bit / 4M x 8bit
No. of Pins
48Pins
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Memory Density
32Mbit
IC Case / Package
FBGA
Supply Voltage Min
2.2V
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494
