Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY62158G30-45ZSXICopy
Order Code3442393
Also Known AsSP005638099, CY62158G30-45ZSXI
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.920 (CNY92.5696) |
| 10+ | CNY76.440 (CNY86.3772) |
| 25+ | CNY74.160 (CNY83.8008) |
| 50+ | CNY72.490 (CNY81.9137) |
| 100+ | CNY70.810 (CNY80.0153) |
| 250+ | CNY68.600 (CNY77.518) |
| 500+ | CNY64.720 (CNY73.1336) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.92 (CNY92.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY62158G30-45ZSXICopy
Order Code3442393
Also Known AsSP005638099, CY62158G30-45ZSXI
Technical Datasheet
SRAM Type-
Memory Density8Mbit
Memory Configuration1M x 8bit
IC Case / PackageTSOP-II
No. of Pins44Pins
Supply Voltage Min3.6V
Supply Voltage Max2.2V
Supply Voltage Nom-
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SRAM Type
-
Memory Configuration
1M x 8bit
No. of Pins
44Pins
Supply Voltage Max
2.2V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Memory Density
8Mbit
IC Case / Package
TSOP-II
Supply Voltage Min
3.6V
Supply Voltage Nom
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
