Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY62137FV18LL-55BVXICopy
Manufacturer Standard Lead Time30 weeks
Order Code2772815
Also Known AsSP005644373, CY62137FV18LL-55BVXI
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.070 (CNY29.4591) |
| 10+ | CNY24.400 (CNY27.572) |
| 25+ | CNY23.680 (CNY26.7584) |
| 50+ | CNY23.110 (CNY26.1143) |
| 100+ | CNY22.550 (CNY25.4815) |
| 250+ | CNY21.830 (CNY24.6679) |
| 500+ | CNY20.960 (CNY23.6848) |
| 1000+ | CNY20.550 (CNY23.2215) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.07 (CNY29.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY62137FV18LL-55BVXICopy
Manufacturer Standard Lead Time30 weeks
Order Code2772815
Also Known AsSP005644373, CY62137FV18LL-55BVXI
Technical Datasheet
SRAM TypeAsynchronous SRAM
Memory Density2Mbit
Memory Configuration128K x 16bit
IC Case / PackageVFBGA
No. of Pins48Pins
Supply Voltage Min1.65V
Supply Voltage Max2.25V
Supply Voltage Nom1.8V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SRAM Type
Asynchronous SRAM
Memory Configuration
128K x 16bit
No. of Pins
48Pins
Supply Voltage Max
2.25V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Memory Density
2Mbit
IC Case / Package
VFBGA
Supply Voltage Min
1.65V
Supply Voltage Nom
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00026
