Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY4603Copy
Manufacturer Standard Lead Time18 weeks
Order Code2932642
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY744.150 (CNY840.8895) |
Price for:Each
Minimum: 1
Multiple: 1
CNY744.15 (CNY840.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY4603Copy
Manufacturer Standard Lead Time18 weeks
Order Code2932642
Kit Application TypeInterface
Application Sub TypeUSB 3.0 Hub Controller
Silicon ManufacturerCypress
Silicon Core NumberCYUSB3314-88LTXC
Product Range-
Kit ContentsDev Board CYUSB3314-88LTXC, USB 3.0 A to B Cable, 5V/4A Power Adaptor, Quick Start Guide
SVHCNo SVHC (25-Jun-2025)
Product Overview
CY4603 is an HX3 USB 3.0 hub development kit. This is an easy-to-use development kit to evaluate and develop solutions on the USB-IF certified CYUSB331x family of HX3 USB 3.0 hub controllers. This kit comes integrated with the required components to demonstrate application of HX3 for a 4-port USB 3.0 Hub. The kit also includes the Blaster Plus utility, a GUI based Infineon software tool to change the configuration parameters of HX3.
- Configurable GPIOs
- Supports battery charging v1.2
- Supports ghost Charging™
- Configure HX3 using I2C EEPROM or I2C server mode
- Supports individual and ganged downstream port power
- 88-pin QFN package
Contents
Development board, USB 3.0 A to B cable, 5V/4A power adaptor, Quick start guide.
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Cypress
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
USB 3.0 Hub Controller
Silicon Core Number
CYUSB3314-88LTXC
Kit Contents
Dev Board CYUSB3314-88LTXC, USB 3.0 A to B Cable, 5V/4A Power Adaptor, Quick Start Guide
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
