Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 71 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY179.470 (CNY202.8011) |
Price for:Each
Minimum: 1
Multiple: 1
CNY179.47 (CNY202.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY4535Copy
Order Code4064238
Technical Datasheet
Silicon ManufacturerCypress
Silicon Core NumberCYPD3178-24LQXQ
Kit Application TypePower Management
Application Sub TypeUSB Type-C Power Delivery (PD) Controller
Kit ContentsEZ-PD BCR Evaluation Kit CYPD3178-24LQXQ, Quick Start Guide
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CY4535 EZ-PD barrel connector replacement lite (BCR-LITE) EVK is an evaluation platform for customers who want to replace an existing barrel/power input connector with a USB-C connector. Implementing this solution in an end-product allows the system to be powered by any USB-C compliant Power Adapter.
- Supports USB type-C
- Supports 2.4A charging
- UFP-only with configurable RD and RD-DB
- Integrated analogue blocks
- 30V-tolerant regulator
- VBUS-to-CC short protection
- On-chip overvoltage protection (OVP)
- 24-pin QFN packages
- Supports extended industrial temperature range (-40°C to +105°C)
Technical Specifications
Silicon Manufacturer
Cypress
Kit Application Type
Power Management
Kit Contents
EZ-PD BCR Evaluation Kit CYPD3178-24LQXQ, Quick Start Guide
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
CYPD3178-24LQXQ
Application Sub Type
USB Type-C Power Delivery (PD) Controller
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.3
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751
