Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY3295-MTKCopy
Manufacturer Standard Lead Time23 weeks
Order Code4912930
Also Known AsCY3295-MTK,SP005669713
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,484.400 (CNY1,677.372) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,484.40 (CNY1,677.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY3295-MTKCopy
Manufacturer Standard Lead Time23 weeks
Order Code4912930
Also Known AsCY3295-MTK,SP005669713
Silicon ManufacturerInfineon
No. of Bits-
Silicon Family NamePSoC
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
PSoC
Core Sub-Architecture
-
Kit Contents
Evaluation Board, USB-to-I2C/SPI Adapter, Software, Documentation, Hardware Design File
SVHC
No SVHC (04-Feb-2026)
No. of Bits
-
Core Architecture
-
Silicon Core Number
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
