
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY150.600 (CNY170.178) |
| 10+ | CNY129.200 (CNY145.996) |
| 25+ | CNY117.400 (CNY132.662) |
| 50+ | CNY114.210 (CNY129.0573) |
| 100+ | CNY111.010 (CNY125.4413) |
Product Information
Product Overview
The CY22381FXI is a three-PLL general purpose flash programmable clock generator in 8 pin SOIC package. It is a next generation programmable flash programmable clock for use in networking, telecommunication, datacom and other general purpose applications The CY22381 offers up to three configurable outputs running off a 3.3 V power supply. The on-chip reference oscillator is designed to run off an 8 to 30MHz crystal or a 1 to 166MHz external clock signal. It has a three PLLs driving 3 programmable output clocks. The output clocks are derived from the PLL or the reference frequency (REF).
- Ultra wide divide counters (eight-bit Q, eleven-bit P and seven-bit post divide)
- Improved linear crystal load capacitors
- Flash programmability, field programmability
- Low jitter, high accuracy outputs
- Power management options (shutdown, OE, suspend)
- Configurable crystal drive strength
- Frequency select option through external LVTTL input
- 3.3V operation
- CyClocks RT support
Technical Specifications
PLL Clock Generator
3.135V
SOIC
SOIC
3Outputs
85°C
No SVHC (25-Jun-2025)
166MHz
3.465V
8Pins
-
-40°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
