Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.020 (CNY87.0326) |
| 5+ | CNY76.540 (CNY86.4902) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.02 (CNY87.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY15FRAMKIT-002Copy
Order Code3215625
Silicon ManufacturerCypress
Silicon Core NumberCY15B104QSN-108SX
Kit Application TypeEmbedded
Application Sub TypeSerial F-RAM
Kit ContentsDevelopment Kit CY15B104QSN-108SX, Arduino Stackable Headers for Conn Expansion, Quick Start Guide
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CY15FRAMKIT-002 kit is an easy-to-use and inexpensive development kit for evaluating Cypress’ new high-performance Excelon™ Ultra QSPI F-RAM.
- On-board 4Mbit (512Kx8), Excelon Ultra Quad SPI F-RAM with 1.8V to 3.6V operating voltage
- Compatible with ST NUCLEO-L433RC-P MCU Evaluation Board for SPI and QSPI mode operation
- Offers Morpho headers for QSPI evaluation using ST NUCLEO-L433RC-P MCU evaluation board
- Compatible with any Arduino UNO R3 compatible boards for SPI mode operation
- Operational with 1.8V or 3.3V power supply
- Example project to evaluate SPI and QSPI mode operation in ST NUCLEO-L433RC-P MCU
Contents
CY15FRAMKIT-002 kit board, Quick start guide, Arduino stackable headers for connector expansion.
Technical Specifications
Silicon Manufacturer
Cypress
Kit Application Type
Embedded
Kit Contents
Development Kit CY15B104QSN-108SX, Arduino Stackable Headers for Conn Expansion, Quick Start Guide
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
CY15B104QSN-108SX
Application Sub Type
Serial F-RAM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.680388
