Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY15B104Q-LHXICopy
Manufacturer Standard Lead Time31 weeks
Order Code2768025
Also Known AsSP005647935, CY15B104Q-LHXI
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY245.340 (CNY277.2342) |
| 5+ | CNY236.910 (CNY267.7083) |
| 10+ | CNY228.480 (CNY258.1824) |
| 25+ | CNY221.920 (CNY250.7696) |
| 50+ | CNY221.440 (CNY250.2272) |
Price for:Each
Minimum: 1
Multiple: 1
CNY245.34 (CNY277.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY15B104Q-LHXICopy
Manufacturer Standard Lead Time31 weeks
Order Code2768025
Also Known AsSP005647935, CY15B104Q-LHXI
Technical Datasheet
Memory Density4Mbit
Memory Configuration512K x 8bit
InterfacesSPI
Clock Frequency Max40MHz
Supply Voltage Min2V
Supply Voltage Max3.6V
IC Case / PackageTDFN
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
4Mbit
Interfaces
SPI
Supply Voltage Min
2V
IC Case / Package
TDFN
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Configuration
512K x 8bit
Clock Frequency Max
40MHz
Supply Voltage Max
3.6V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
