Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY14V101QS-SF108XQCopy
Manufacturer Standard Lead Time26 weeks
Order Code2749793
Also Known AsSP005644715, CY14V101QS-SF108XQ
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY192.180 (CNY217.1634) |
| 10+ | CNY178.030 (CNY201.1739) |
| 25+ | CNY172.350 (CNY194.7555) |
| 50+ | CNY168.190 (CNY190.0547) |
| 100+ | CNY163.960 (CNY185.2748) |
Price for:Each
Minimum: 1
Multiple: 1
CNY192.18 (CNY217.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY14V101QS-SF108XQCopy
Manufacturer Standard Lead Time26 weeks
Order Code2749793
Also Known AsSP005644715, CY14V101QS-SF108XQ
Technical Datasheet
Memory Density1Mbit
Memory Configuration128K x 8bit
Read Access Time10ns
Write Access Time10ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
IC Case / PackageSOIC
No. of Pins16Pins
InterfacesQSPI
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
1Mbit
Read Access Time
10ns
Supply Voltage Min
2.7V
IC Case / Package
SOIC
Interfaces
QSPI
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Memory Configuration
128K x 8bit
Write Access Time
10ns
Supply Voltage Max
3.6V
No. of Pins
16Pins
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
