Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY14V101QS-SE108XICopy
Manufacturer Standard Lead Time26 weeks
Order Code2749797
Also Known AsSP005644703, CY14V101QS-SE108XI
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.670 (CNY137.4871) |
| 10+ | CNY120.230 (CNY135.8599) |
| 25+ | CNY119.600 (CNY135.148) |
| 50+ | CNY114.480 (CNY129.3624) |
| 100+ | CNY111.040 (CNY125.4752) |
Price for:Each
Minimum: 1
Multiple: 1
CNY121.67 (CNY137.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY14V101QS-SE108XICopy
Manufacturer Standard Lead Time26 weeks
Order Code2749797
Also Known AsSP005644703, CY14V101QS-SE108XI
Technical Datasheet
Memory Density1Mbit
Memory Configuration128K x 8bit
Read Access Time10ns
Write Access Time10ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
IC Case / PackageSOIC
No. of Pins16Pins
InterfacesQSPI
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
1Mbit
Read Access Time
10ns
Supply Voltage Min
2.7V
IC Case / Package
SOIC
Interfaces
QSPI
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Memory Configuration
128K x 8bit
Write Access Time
10ns
Supply Voltage Max
3.6V
No. of Pins
16Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638
