Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY14B101PA-SFXICopy
Manufacturer Standard Lead Time25 weeks
Order Code2767898
Also Known AsSP005638207, CY14B101PA-SFXI
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.350 (CNY155.2055) |
| 10+ | CNY127.430 (CNY143.9959) |
| 25+ | CNY120.870 (CNY136.5831) |
| 50+ | CNY117.920 (CNY133.2496) |
| 100+ | CNY116.160 (CNY131.2608) |
Price for:Each
Minimum: 1
Multiple: 1
CNY137.35 (CNY155.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY14B101PA-SFXICopy
Manufacturer Standard Lead Time25 weeks
Order Code2767898
Also Known AsSP005638207, CY14B101PA-SFXI
Technical Datasheet
Memory TypeSRAM
Memory Size1Mbit
NVRAM Memory Configuration128K x 8bit
IC Interface TypeSerial, SPI
Access Time-
Memory Case StyleSOIC
No. of Pins16Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Type
SRAM
NVRAM Memory Configuration
128K x 8bit
Access Time
-
No. of Pins
16Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Size
1Mbit
IC Interface Type
Serial, SPI
Memory Case Style
SOIC
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638
