Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part No88Q5152-D0-DGH2A000Copy
Order Code4912957
Also Known As88Q5152-D0-DGH2A000,SP006182313
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY180.580 (CNY204.0554) |
| 10+ | CNY163.110 (CNY184.3143) |
| 25+ | CNY160.510 (CNY181.3763) |
| 50+ | CNY160.320 (CNY181.1616) |
| 100+ | CNY157.120 (CNY177.5456) |
Price for:Each
Minimum: 1
Multiple: 1
CNY180.58 (CNY204.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No88Q5152-D0-DGH2A000Copy
Order Code4912957
Also Known As88Q5152-D0-DGH2A000,SP006182313
Device TypeAutomotive Ethernet PHY
Supported StandardsIEEE 802.3
Supply Voltage Min-
Supply Voltage Max-
IC Case / PackageTFBGA
No. of Pins288Pins
IC MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max-
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
Automotive Ethernet PHY
Supply Voltage Min
-
IC Case / Package
TFBGA
IC Mounting
Surface Mount
Operating Temperature Max
-
Product Range
-
Supported Standards
IEEE 802.3
Supply Voltage Max
-
No. of Pins
288Pins
Operating Temperature Min
-
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
