Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No86-955Copy
Manufacturer Standard Lead Time4 weeks
Order Code4199392
Your Part Number
49 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
39 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY207.070 (CNY233.9891) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY207.07 (CNY233.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No86-955Copy
Manufacturer Standard Lead Time4 weeks
Order Code4199392
TerminationIDC / IDT
Wire Size AWG Max19AWG
Conductor Area CSA-
Terminal TypeButt Splice
Insulator ColourYellow
Insulator Material-
Terminal Material-
Technical Specifications
Termination
IDC / IDT
Conductor Area CSA
-
Insulator Colour
Yellow
Terminal Material
-
Wire Size AWG Max
19AWG
Terminal Type
Butt Splice
Insulator Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068494
