Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY168.710 (CNY190.6423) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY168.71 (CNY190.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No83-9781Copy
Order Code4199291
Product Range-
Terminal TypeFemale Quick Disconnect
Tab Size - Imperial0.25" x 0.032"
Insulator ColourBlue
Conductor Area CSA2.5mm²
Terminal MaterialBrass
Technical Specifications
Product Range
-
Tab Size - Imperial
0.25" x 0.032"
Conductor Area CSA
2.5mm²
Terminal Type
Female Quick Disconnect
Insulator Colour
Blue
Terminal Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046267
